V8P-C - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8P22C-M3/H TTI: V8P22C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | Reel | ||||
Mfr: V8P22C-M3/I TTI: V8P22C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 4 A | 200 V | 690 mV | 80 A | 4 mA | - 40 C | + 175 C | V8P-C | Reel |