V8N3M103S - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8N3M103SHM3/I TTI: V8N3M103SHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 100 V | 700 mV | 100 A | 80 uA | - 40 C | + 175 C | V8N3M103S | Reel | |||
Mfr: V8N3M103S-M3/I TTI: V8N3M103S-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 100 V | 700 mV | 100 A | 80 uA | - 40 C | + 175 C | V8N3M103S | Reel |