V8N3170 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8N3170-M3/I TTI: V8N3170-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 170V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 170 V | 830 mV | 100 A | 30 uA | - 40 C | + 175 C | V8N3170 | Reel | |||
Mfr: V8N3170HM3/I TTI: V8N3170HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 170V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 170 V | 830 mV | 100 A | 30 uA | - 40 C | + 175 C | V8N3170 | Reel |