V8KM60DU - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8KM60DU-M3/I TTI: V8KM60DU-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 4A dual TMBS FlatPAK 5 x 6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 8 A | 60 V | 560 mV | 80 A | 300 uA | - 40 C | + 175 C | V8KM60DU | Reel | |||
Mfr: V8KM60DUHM3/H TTI: V8KM60DUHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 4A dual TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 8 A | 60 V | 560 mV | 80 A | 300 uA | - 40 C | + 175 C | V8KM60DU | AEC-Q101 | Reel | ||
Mfr: V8KM60DUHM3/I TTI: V8KM60DUHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 4A dual TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 8 A | 60 V | 560 mV | 80 A | 300 uA | - 40 C | + 175 C | V8KM60DU | AEC-Q101 | Reel | ||
Mfr: V8KM60DU-M3/H TTI: V8KM60DU-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 4A dual TMBS FlatPAK 5 x 6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 8 A | 60 V | 560 mV | 80 A | 300 uA | - 40 C | + 175 C | V8KM60DU | Reel |