V60DM - Schottky Diodes & Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V60DM63CHM3/I TTI: V60DM63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 60A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 60 A | 60 V | 700 mV | 320 A | 55 uA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: V60DM100CHM3/I TTI: V60DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 800 uA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM100C-M3/I TTI: V60DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 790 mV | 320 A | 800 uA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM45CHM3/I TTI: V60DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 610 mV | 320 A | 1.1 mA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM60C-M3/I TTI: V60DM60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 60 V | 650 mV | 320 A | 2.1 mA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM120C-M3/I TTI: V60DM120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 120 V | 870 mV | 320 A | 10 uA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM63C-M3/I TTI: V60DM63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 60A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 60 A | 60 V | 700 mV | 320 A | 55 uA | - 40 C | + 175 C | V60DM | Reel | ||||
Mfr: V60DM60CHM3/I TTI: V60DM60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 60 V | 650 mV | 320 A | 2.1 mA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM45C-M3/I TTI: V60DM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 610 mV | 320 A | 1.1 mA | - 40 C | + 175 C | V60DM | Reel | |||
Mfr: V60DM120CHM3/I TTI: V60DM120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 120 V | 870 mV | 320 A | 10 uA | - 40 C | + 175 C | V60DM | AEC-Q101 | Reel |