V4PAL45 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V4PAL45-M3/I TTI: V4PAL45-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4.0A 45V Schottky TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 4 A | 45 V | 490 mV | 80 A | 450 uA | - 40 C | + 150 C | V4PAL45 | Reel |