V40PWM - Schottky Diodes & Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V40PWM12C-M3/I TTI: V40PWM12C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 120 V | 920 mV | 240 A | 500 uA | - 40 C | + 175 C | V40PWM | Reel | V40PW12C-M3/I | |||
Mfr: V40PWM15CHM3/I TTI: V40PWM15CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.36 V | 240 A | 500 uA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW15CHM3/I | ||
Mfr: V40PWM15C-M3/I TTI: V40PWM15C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.36 V | 240 A | 500 uA | - 40 C | + 175 C | V40PWM | Reel | V40PW15C-M3/I | |||
Mfr: V40PWM10C-M3/I TTI: V40PWM10C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 810 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | Reel | V40PW10C-M3/I | |||
Mfr: V40PWM10CHM3/I TTI: V40PWM10CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 810 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW10CHM3/I | ||
Mfr: V40PWM153CHM3/I TTI: V40PWM153CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 40A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V40PWM | Reel | |||||||||||||||
Mfr: V40PWM45CHM3/I TTI: V40PWM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 590 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW45CHM3/I | ||
Mfr: V40PWM45C-M3/I TTI: V40PWM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 590 mV | 240 A | 400 uA | - 40 C | + 175 C | V40PWM | Reel | V40PW45C-M3/I | |||
Mfr: V40PWM60CHM3/I TTI: V40PWM60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 640 mV | 240 A | 1.4 mA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW60CHM3/I | ||
Mfr: V40PWM63CHM3/I TTI: V40PWM63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V40PWM | Reel | |||||||||||||||
Mfr: V40PWM63C-M3/I TTI: V40PWM63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V40PWM | Reel | |||||||||||||||
Mfr: V40PWM153C-M3/I TTI: V40PWM153C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 40A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | V40PWM | Reel | |||||||||||||||
Mfr: V40PWM60C-M3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) | Not Available Online | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 640 mV | 240 A | 1.4 mA | - 40 C | + 175 C | V40PWM | Reel | V40PW60C-M3/I | |||
Mfr: V40PWM103C-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 680 mV | 240 A | 5 A | - 40 C | + 175 C | V40PWM | Reel | ||||
Mfr: V40PWM12CHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 120 V | 920 mV | 240 A | 500 uA | - 40 C | + 175 C | V40PWM | AEC-Q101 | Reel | V40PW12CHM3/I | ||
Mfr: V40PWM103CHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 680 mV | 240 A | 5 A | - 40 C | + 175 C | V40PWM | Reel |