V40DL - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V40DL45-M3/I TTI: V40DL45-M3/I Vishay Semiconductors Availability: 4,000In StockSchottky Diodes & Rectifiers 40A, 45V Trench Sky Rect | 4,000In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 660 mV | 240 A | 36 mA | - 40 C | + 150 C | V40DL | Reel | |||
Mfr: V40DL45BP-M3/I TTI: V40DL45BP-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 45V .26V@5A TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 580 mV | 240 A | 5 mA | - 40 C | + 150 C | V40DL | Reel | |||
Mfr: V40DL63CHM3/I TTI: V40DL63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 40A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 40 A | 60 V | 590 mV | 250 A | 600 uA | - 40 C | + 150 C | V40DL | Reel | ||||
Mfr: V40DL45HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 45V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 580 mV | 240 A | 5 mA | - 40 C | + 150 C | V40DL | AEC-Q101 | Reel | ||
Mfr: V40DL63C-M3/I TTI: V40DL63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 40A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 40 A | 60 V | 590 mV | 250 A | 600 uA | - 40 C | + 150 C | V40DL | Reel | ||||
Mfr: V40DL45HM3 A/I TTI: V40DL45HM3 A/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 40A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Si | V40DL | Reel | |||||||||||||
Mfr: V40DL45HM3 A/I TTI: V40DL45HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 40A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Si | V40DL | Reel | |||||||||||||
Mfr: V40DL45HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V40D | Not Available Online | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | V40DL | AEC-Q101 |