V40D - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V40D45C-M3/I TTI: V40D45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 490 mV | 250 A | 2.5 mA | - 40 C | + 150 C | V40D | Reel | |||
Mfr: V40D45CHM3/I TTI: V40D45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 490 mV | 250 A | 2.5 mA | - 40 C | + 150 C | V40D | Reel | |||
Mfr: V40D100CHM3/I TTI: V40D100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A, 100V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 710 mV | 250 A | 11 uA | - 40 C | + 150 C | V40D | AEC-Q101 | Reel | ||
Mfr: V40D120CHM3/I TTI: V40D120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 120 V | 780 mV | 250 A | 11 uA | - 40 C | + 150 C | V40D | AEC-Q101 | Reel | ||
Mfr: V40D60C-M3/I TTI: V40D60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 540 mV | 250 A | 4 mA | - 40 C | + 150 C | V40D | Reel | |||
Mfr: V40D60CHM3/I TTI: V40D60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 540 mV | 250 A | 4 mA | - 40 C | + 150 C | V40D | Reel | |||
Mfr: V40D100C-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 100V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 710 mV | 250 A | 1 mA | - 40 C | + 150 C | V40D | Reel | |||
Mfr: V40D120C-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 120V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 120 V | 780 mV | 250 A | 500 uA | - 40 C | + 150 C | V40D | Reel |