V3P22 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3P22-M3/H TTI: V3P22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 200 V | 940 mV | 60 A | 1 uA | - 40 C | + 175 C | V3P22 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 200 V | 900 mV | 60 A | 1 uA | - 40 C | + 175 C | V3P22 | Reel | ||||
Mfr: V3P22-M3/I TTI: V3P22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 3A TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 200 V | 940 mV | 60 A | 1 uA | - 40 C | + 175 C | V3P22 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 200 V | 900 mV | 60 A | 1 uA | - 40 C | + 175 C | V3P22 | Reel |