V2N - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2N22HM3/I TTI: V2N22HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A, 200V, DFN3820A TMBS RECT. AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 200 V | 800 mV | 50 A | 40 uA | - 40 C | + 175 C | V2N | Reel | |||
Mfr: V2N22HM3/H TTI: V2N22HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A | Single | 2 A | 200 V | 850 mV | 50 A | 40 uA | - 40 C | + 175 C | V2N | Reel | ||||
Mfr: V2N103-M3/I TTI: V2N103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A, 100V, DFN3820A TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 100 V | 610 mV | 50 A | 2 uA | - 40 C | + 150 C | V2N | Reel | |||
Mfr: V2N103HM3/H TTI: V2N103HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 100 V | 610 mV | 50 A | 2 uA | - 40 C | + 175 C | V2N | Reel | |||
Mfr: V2N22-M3/H TTI: V2N22-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A | Single | 2 A | 200 V | 850 mV | 50 A | 40 uA | - 40 C | + 175 C | V2N | Reel | ||||
Mfr: V2N22-M3/I TTI: V2N22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A, 200V, DFN3820A TMBS RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 200 V | 800 mV | 50 A | 40 uA | - 40 C | + 175 C | V2N | Reel | |||
Mfr: V2N103HM3/I TTI: V2N103HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A, 100V, DFN3820A TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 100 V | 610 mV | 50 A | 2 uA | - 40 C | + 150 C | V2N | Reel | |||
Mfr: V2N103-M3/H TTI: V2N103-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 2 A | 100 V | 610 mV | 50 A | 2 uA | - 40 C | + 175 C | V2N | Reel |