V20PWM10C - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20PWM10C-M3/I TTI: V20PWM10C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 740 mV | 150 A | 150 uA | - 40 C | + 175 C | V20PWM10C | Reel | V20PW10C-M3/I | |||
Mfr: V20PWM10CHM3/I TTI: V20PWM10CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 740 mV | 150 A | 150 uA | - 40 C | + 175 C | V20PWM10C | AEC-Q101 | Reel | V20PW10CHM3/I |