V20DL - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20DL45BP-M3/I TTI: V20DL45BP-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V .31V@5A TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 550 mV | 160 A | 2.5 mA | - 40 C | + 150 C | V20DL | Reel | |||
Mfr: V20DL45-M3/I TTI: V20DL45-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A, 45V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 500 mV | 160 A | 20 mA | - 40 C | + 150 C | V20DL | Reel | |||
Mfr: V20DL45HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers TMBS 45V Vrrm eSMP AEC-Q101 Qualified | Not Available Online | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 550 mV | 60 A | 2.5 mA | - 40 C | + 150 C | V20DL | AEC-Q101 | Reel | ||
Mfr: V20DL63C-M3/I TTI: V20DL63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 20A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 10 A | 60 V | 490 mV | 120 A | 180 mA | - 40 C | + 150 C | V20DL | Reel | ||||
Mfr: V20DL63CHM3/I TTI: V20DL63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 20A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 10 A | 60 V | 490 mV | 120 A | 180 mA | - 40 C | + 150 C | V20DL | Reel | ||||
Mfr: V20DL45HM3-A/I TTI: V20DL45HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 20A SM SCHOTTKY | 0In Stock | Dual Anode Common Cathode | Si | V20DL | Reel | |||||||||||||
Mfr: V20DL45HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V20D | Not Available Online | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | V20DL | AEC-Q101 | |||||||||||
Mfr: V20DL45HM3 A/I TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Dual Anode Common Cathode | Si | V20DL |