V1PM10 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V1PM10HM3/H TTI: V1PM10HM3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified | 4,500In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 100 V | 580 mV | 25 A | 1 uA | - 40 C | + 175 C | V1PM10 | AEC-Q101 | Reel | ||
Mfr: V1PM10-M3/H TTI: V1PM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V Ifsm 25A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 100 V | 580 mV | 25 A | 1 uA | - 40 C | + 175 C | V1PM10 | Reel |