V1PL45 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V1PL45-M3/H TTI: V1PL45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 1A TMBS MicroSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 45 V | 450 mV | 25 A | 250 uA | - 40 C | + 150 C | V1PL45 | Reel | |||
Mfr: V1PL45HM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 1A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 45 V | 450 mV | 25 A | 250 uA | - 40 C | + 150 C | V1PL45 | AEC-Q101 | Reel |