V15PM - Schottky Diodes & Rectifiers
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15PM10HM3/H TTI: V15PM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 100 V | 610 mV | 220 A | 6 mA | - 40 C | + 150 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM10-M3/H TTI: V15PM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 100 V | 610 mV | 220 A | 6 mA | - 40 C | + 150 C | V15PM | Reel | |||
Mfr: V15PM12HM3/H TTI: V15PM12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 120 V | 630 mV | 220 A | 6 mA | - 40 C | + 150 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM6-M3/H TTI: V15PM6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 60 V | 580 mV | 220 A | 1.2 mA | - 40 C | + 175 C | V15PM | Reel | |||
Mfr: V15PM6HM3/H TTI: V15PM6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 60 V | 580 mV | 220 A | 1.2 mA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM45HM3/H TTI: V15PM45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Common Cathode | Si | 15 A | 45 V | 520 mV | 220 A | 700 uA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM15-M3/H TTI: V15PM15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 150 V | 1 V | 220 A | 300 uA | - 40 C | + 175 C | V15PM | Reel | |||
Mfr: V15PM6HM3/I TTI: V15PM6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 60 V | 580 mV | 220 A | 1.2 mA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM15HM3/H TTI: V15PM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 150 V | 1 V | 220 A | 300 uA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM15-M3/I TTI: V15PM15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 150 V | 1 V | 220 A | 300 uA | - 40 C | + 175 C | V15PM | Reel | |||
Mfr: V15PM45-M3/I TTI: V15PM45-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single | Si | 15 A | 45 V | 520 mV | 220 A | 700 uA | - 40 C | + 175 C | V15PM | Reel | |||
Mfr: V15PM45-M3/H TTI: V15PM45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Common Cathode | Si | 15 A | 45 V | 520 mV | 220 A | 700 uA | - 40 C | + 175 C | V15PM | Reel | |||
Mfr: V15PM10HM3/I TTI: V15PM10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 15 A | 100 V | 690 mV | 220 A | 400 uA | - 40 C | + 150 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM12HM3/I TTI: V15PM12HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 15 A | 120 V | 760 mV | 220 A | 800 uA | - 40 C | + 150 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM45HM3/I TTI: V15PM45HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Common Cathode | Si | 15 A | 45 V | 520 mV | 220 A | 700 uA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM12-M3/H TTI: V15PM12-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 15A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 120 V | 630 mV | 220 A | 6 mA | - 40 C | + 150 C | V15PM | Reel | |||
Mfr: V15PM12-M3/I TTI: V15PM12-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 15A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 15 A | 120 V | 760 mV | 220 A | 800 uA | - 40 C | + 150 C | V15PM | Reel | |||
Mfr: V15PM10-M3/I TTI: V15PM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 15 A | 100 V | 690 mV | 220 A | 400 uA | - 40 C | + 150 C | V15PM | Reel | |||
Mfr: V15PM15HM3/I TTI: V15PM15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 150 V | 1 V | 220 A | 300 uA | - 40 C | + 175 C | V15PM | AEC-Q101 | Reel | ||
Mfr: V15PM6-M3/I TTI: V15PM6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 60 V | 580 mV | 220 A | 1.2 mA | - 40 C | + 175 C | V15PM | Reel | |||
Mfr: V15PM12-M3P/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SMPC (TO-277A-3) | Si | V15PM |