V15PL63 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15PL63-M3/H TTI: V15PL63-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 60 V | 480 mV | 220 A | 16 mA | - 40 C | + 150 C | V15PL63 | Reel | |||
Mfr: V15PL63HM3/H TTI: V15PL63HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 60 V | 480 mV | 220 A | 16 mA | - 40 C | + 150 C | V15PL63 | Reel | |||
Mfr: V15PL63HM3/I TTI: V15PL63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 60 V | 480 mV | 220 A | 16 mA | - 40 C | + 150 C | V15PL63 | Reel | |||
Mfr: V15PL63-M3/I TTI: V15PL63-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 60 V | 480 mV | 220 A | 16 mA | - 40 C | + 150 C | V15PL63 | Reel |