V15KL - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15KL45C-M3/H TTI: V15KL45C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | Si | 15 A | 45 V | 460 mV | 140 A | 2 mA | - 40 C | + 150 C | V15KL | Reel | |||
Mfr: V15KL45CHM3/I TTI: V15KL45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 45 V | 460 mV | 140 A | 2 mA | - 40 C | + 150 C | V15KL | AEC-Q101 | Reel | ||
Mfr: V15KL45C-M3/I TTI: V15KL45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 45 V | 460 mV | 140 A | 2 mA | - 40 C | + 150 C | V15KL | Reel | |||
Mfr: V15KL45CHM3/H TTI: V15KL45CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 45 V | 460 mV | 140 A | 2 mA | - 40 C | + 150 C | V15KL | AEC-Q101 | Reel |