V15K - Schottky Diodes & Rectifiers
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15K202C-M3/H TTI: V15K202C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 200 V | 660 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | ||||
Mfr: V15K170C-M3/I TTI: V15K170C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 170V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 170 V | 680 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | ||||
Mfr: V15K100CHM3/I TTI: V15K100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 7.5 A | 100 V | 610 mV | 140 A | 500 uA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K100C-M3/H TTI: V15K100C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 7.5 A | 100 V | 610 mV | 140 A | 500 uA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K150C-M3/H TTI: V15K150C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 150 V | 1 V | 140 A | 300 uA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K120C-M3/H TTI: V15K120C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 730 mV | 140 A | 800 uA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K150CHM3/H TTI: V15K150CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 150 V | 1 V | 140 A | 300 uA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K60CHM3/H TTI: V15K60CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 60 V | 510 mV | 140 A | 1.1 mA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K60CHM3/I TTI: V15K60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 60 V | 510 mV | 140 A | 1.1 mA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K100C-M3/I TTI: V15K100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 7.5 A | 100 V | 610 mV | 140 A | 500 uA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K60C-M3/I TTI: V15K60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 60 V | 510 mV | 140 A | 1.1 mA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K202C-M3/I TTI: V15K202C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 3A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 200 V | 660 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | ||||
Mfr: V15K60C-M3/H TTI: V15K60C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 60 V | 510 mV | 140 A | 1.1 mA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K150C-M3/I TTI: V15K150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 150 V | 1 V | 140 A | 300 uA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K170C-M3/H TTI: V15K170C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 170V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 170 V | 680 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | ||||
Mfr: V15K150CHM3/I TTI: V15K150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 150 V | 1 V | 140 A | 300 uA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K120CHM3/I TTI: V15K120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 730 mV | 140 A | 800 uA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K120C-M3/I TTI: V15K120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 730 mV | 140 A | 800 uA | - 40 C | + 150 C | V15K | Reel | |||
Mfr: V15K120CHM3/H TTI: V15K120CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 730 mV | 140 A | 800 uA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
Mfr: V15K100CHM3/H TTI: V15K100CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 7.5 A | 100 V | 610 mV | 140 A | 500 uA | - 40 C | + 150 C | V15K | AEC-Q101 | Reel | ||
0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 170 V | 680 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | ||||||
0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 200 V | 660 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | ||||||
0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK 5 x 6 | Dual Anode Common Cathode | Si | 15 A | 170 V | 680 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK 5 x 6 | Dual Anode Common Cathode | Si | 15 A | 170 V | 680 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 15 A | 200 V | 660 mV | 130 A | 50 mA | - 40 C | + 150 C | V15K | Reel |
- 1
- 2