V12Pxx - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V12P10-M3/86A TTI: V12P10-M3/86A Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers 12 Amp 100 Volt | 22,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | V12Pxx | Reel | |||
Mfr: V12P12-M3/86A TTI: V12P12-M3/86A Vishay Semiconductors Availability: 1,500In Stock13,500 On Order Expected 03-Dec-26 Schottky Diodes & Rectifiers 12 Amp 120 Volt | 1,500In Stock13,500 On Order Expected 03-Dec-26 | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 120 V | 800 mV | 150 A | 500 uA | - 40 C | + 150 C | V12Pxx | Reel | |||
Mfr: V12P12-M3/87A TTI: V12P12-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 120 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 120 V | 800 mV | 150 A | 500 uA | - 40 C | + 150 C | V12Pxx | Reel | |||
Mfr: V12P10-M3/87A TTI: V12P10-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 100 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | V12Pxx | Reel | |||
Mfr: V12P10HE3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V12P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | V12Pxx | AEC-Q100 | Reel | ||
Mfr: V12P12-E3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 12 Amp 120 Volt 200 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 120 V | 800 mV | 150 A | 500 uA | - 40 C | + 150 C | V12Pxx | Reel | |||
Mfr: V12P10HE3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V12P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 100 V | 700 mV | 200 A | 250 uA | - 40 C | + 150 C | V12Pxx | AEC-Q100 | Reel | ||
Mfr: V12P12-E3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 12 Amp 120 Volt 200 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 120 V | 800 mV | 150 A | 500 uA | - 40 C | + 150 C | V12Pxx | Reel |