V12P - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V12P22-M3/H TTI: V12P22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 12A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 12 A | 200 V | 900 mV | 200 A | 300 uA | - 40 C | + 175 C | V12P | Reel | |||
Mfr: V12P22-M3/I TTI: V12P22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 12A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 200 V | 900 mV | 200 A | 300 uA | - 40 C | + 175 C | V12P | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 200 V | 900 mV | 200 A | 300 uA | - 40 C | + 175 C | V12P | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 200 V | 900 mV | 200 A | 300 uA | - 40 C | + 175 C | V12P | Reel |