V10PM - Schottky Diodes & Rectifiers
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10PM15-M3/H TTI: V10PM15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 1 V | 180 A | 200 uA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM103-M3/I TTI: V10PM103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 100V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 100 V | 610 mV | 180 A | 5 mA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM15HM3/H TTI: V10PM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 1 V | 180 A | 200 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM45HM3/H TTI: V10PM45HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 45 V | 520 mV | 180 A | 300 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM10HM3/H TTI: V10PM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 100 V | 660 mV | 180 A | 14 mA | - 40 C | + 150 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM6HM3/H TTI: V10PM6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 800 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM103HM3/I TTI: V10PM103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 10A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 10 A | 100 V | 540 mV | 180 A | 380 mA | - 40 C | + 175 C | V10PM | Reel | ||||
Mfr: V10PM6-M3/H TTI: V10PM6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 800 uA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM10-M3/H TTI: V10PM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 10A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 100 V | 660 mV | 180 A | 14 mA | - 40 C | + 150 C | V10PM | Reel | |||
Mfr: V10PM6HM3/I TTI: V10PM6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 800 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM10HM3/I TTI: V10PM10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 10 A | 100 V | 570 mV | 180 A | 120 uA | - 40 C | + 150 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM10-M3/I TTI: V10PM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 10A Single Die SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 10 A | 100 V | 570 mV | 180 A | 120 uA | - 40 C | + 150 C | V10PM | Reel | |||
Mfr: V10PM15-M3/I TTI: V10PM15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 1 V | 180 A | 200 uA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM12-M3/87A TTI: V10PM12-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 120V Schottky TrenchMOS | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | Si | V10PM | Reel | ||||||||||||
Mfr: V10PM15HM3/I TTI: V10PM15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 1 V | 180 A | 200 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM45-M3/H TTI: V10PM45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 45 V | 520 mV | 180 A | 300 uA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM45-M3/I TTI: V10PM45-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 45 V | 520 mV | 180 A | 300 uA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM6-M3/I TTI: V10PM6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 800 uA | - 40 C | + 175 C | V10PM | Reel | |||
Mfr: V10PM45HM3/I TTI: V10PM45HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 45 V | 520 mV | 180 A | 300 uA | - 40 C | + 175 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM12-M3/86A TTI: V10PM12-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A,120V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 120 V | 830 mV | 160 A | 28 mA | - 40 C | + 150 C | V10PM | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 10 A | 100 V | 540 mV | 180 A | 380 mA | - 40 C | + 175 C | V10PM | Reel | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 10 A | 100 V | 540 mV | 180 A | 380 mA | - 40 C | + 175 C | V10PM | Reel | |||||
Mfr: V10PM12HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 120V, SMPC, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 120 V | 830 mV | 160 A | 28 mA | - 40 C | + 150 C | V10PM | AEC-Q101 | Reel | ||
Mfr: V10PM12HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 120V, SMPC, TRENCH SKY RECT. | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | Si | V10PM | AEC-Q101 | Reel | |||||||||||
Mfr: V10PM12HM3-A/H TTI: V10PM12HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 120V 10A SM SCHOTTKY | 0In Stock | SMPC (TO-277A-3) | Si | V10PM | Reel |
- 1
- 2