V10P45 - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10P45-M3/86A TTI: V10P45-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 45 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 45 V | 570 mV | 180 A | 800 uA | - 40 C | + 150 C | V10P45 | Reel | |||
Mfr: V10P45-M3/87A TTI: V10P45-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 45V, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 45 V | 570 mV | 180 A | 800 uA | - 40 C | + 150 C | V10P45 | Reel | |||
Mfr: V10P45HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 45V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 45 V | 410 mV | 180 A | 800 uA | - 40 C | + 150 C | V10P45 | AEC-Q101 | Reel | ||
Mfr: V10P45HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS TO-277A 10A AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 10 A | 45 V | 480 mV | 180 A | 21 uA | - 40 C | + 150 C | V10P45 | AEC-Q101 | Reel | ||
Mfr: V10P45HM3-A/I TTI: V10P45HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY | 0In Stock | SMPC (TO-277A-3) | Si | V10P45 | Reel | |||||||||||||
Mfr: V10P45HM3-A/H TTI: V10P45HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY | 0In Stock | SMPC (TO-277A-3) | Si | V10P45 | Reel | |||||||||||||
Mfr: V10P45HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V10P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | Si | V10P45 | AEC-Q100 | ||||||||||||
Mfr: V10P45HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V10P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | Si | V10P45 | AEC-Q100 |