V10K-DU - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10K100DUHM3/H TTI: V10K100DUHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K100DU-M3/H TTI: V10K100DU-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K60DU-M3/I TTI: V10K60DU-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 540 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K100DUHM3/I TTI: V10K100DUHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K60DU-M3/H TTI: V10K60DU-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 540 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K100DU-M3/I TTI: V10K100DU-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K60DUHM3/H TTI: V10K60DUHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 540 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K-DU | Reel | |||
Mfr: V10K60DUHM3/I TTI: V10K60DUHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V TMBS FlatPAK 5x6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 540 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K-DU | Reel |