V10DM - Schottky Diodes & Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10DM60C-M3/I TTI: V10DM60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 60 V | 580 mV | 80 A | 250 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM100CHM3/I TTI: V10DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 100 V | 710 mV | 80 A | 100 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM150CHM3/I TTI: V10DM150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 150 V | 1.05 V | 80 A | 100 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM150C-M3/I TTI: V10DM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 150 V | 1.05 V | 80 A | 100 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM60CHM3/I TTI: V10DM60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 60 V | 580 mV | 80 A | 250 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM100C-M3/I TTI: V10DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 100 V | 710 mV | 80 A | 100 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM63CHM3/I TTI: V10DM63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 10A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 10 A | 60 V | 540 mV | 100 A | 10 mA | - 40 C | + 175 C | V10DM | Reel | ||||
Mfr: V10DM45C-M3/I TTI: V10DM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 45 V | 540 mV | 80 A | 100 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM63C-M3/I TTI: V10DM63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 10A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 10 A | 60 V | 540 mV | 100 A | 10 mA | - 40 C | + 175 C | V10DM | Reel | ||||
Mfr: V10DM45CHM3/I TTI: V10DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 10A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 10 A | 45 V | 540 mV | 80 A | 100 uA | - 40 C | + 175 C | V10DM | Reel | |||
Mfr: V10DM103C-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 5 A | 100 V | 580 mV | 70 A | 6 mA | + 175 C | V10DM | Reel | |||||
Mfr: V10DM103CHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 5 A | 100 V | 580 mV | 70 A | 6 mA | + 175 C | V10DM | Reel |