V10 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10PM153-M3/I TTI: V10PM153-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 10A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 780 mV | 180 A | 100 uA | - 40 C | + 175 C | V10 | Reel | |||
Mfr: V10PM63-M3/I TTI: V10PM63-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 10A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 25 uA | - 40 C | + 175 C | V10 | Reel | |||
Mfr: V10PM153HM3/I TTI: V10PM153HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 150V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 780 mV | 180 A | 100 uA | - 40 C | + 175 C | V10 | Reel | |||
Mfr: V10PM63HM3/I TTI: V10PM63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 60V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 60 V | 580 mV | 180 A | 25 uA | - 40 C | + 175 C | V10 | Reel |