• Schottky Diodes & Rectifiers

TBAT54 - Schottky Diodes & Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TBAT54S,LM
TTI: TBAT54S,LM
Toshiba
Availability:

0In Stock

Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A 30V

0In Stock

Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
35 V
450 mV
1 A
2 uA
+ 150 C
TBAT54
Reel