SS6P4C - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS6P4C-M3/86A TTI: SS6P4C-M3/86A Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 2x3.0 Amp 40 Volt Dual 70 Amp IFSM | 3,000In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 6 A | 40 V | 570 mV | 70 A | 200 uA | - 55 C | + 150 C | SS6P4C | Reel | |||
Mfr: SS6P4C-M3/87A TTI: SS6P4C-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2x3.0 Amp 40 Volt Dual 70 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 6 A | 40 V | 570 mV | 70 A | 200 uA | - 55 C | + 150 C | SS6P4C | Reel | |||
Mfr: SS6P4CHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 6A,40V,SM Dual Sky Rectifier | 0In Stock | SMD/SMT | TO-277A-3 | Si | SS6P4C | AEC-Q101 | Reel | |||||||||||
Mfr: SS6P4CHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 6A,40V,SM Dual Sky Rectifier | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 3 A | 40 V | 530 mV | 70 A | 17 uA | - 55 C | + 150 C | SS6P4C | AEC-Q101 | Reel | ||
Mfr: SS6P4CHM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS6P | Not Available Online | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 6 A | 40 V | 570 mV | 70 A | 200 uA | - 55 C | + 150 C | SS6P4C | AEC-Q100 | Reel | ||
Mfr: SS6P4CHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS6P | Not Available Online | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Dual Anode Common Cathode | Si | 6 A | 40 V | 570 mV | 70 A | 200 uA | - 55 C | + 150 C | SS6P4C | AEC-Q100 | Reel |