SS5P9 - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS5P9-M3/86A TTI: SS5P9-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 90 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P9 | Reel | |||
Mfr: SS5P9-M3/87A TTI: SS5P9-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 90 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 880 mV | 150 A | 15 uA | - 55 C | + 150 C | SS5P9 | Reel | |||
Mfr: SS5P9HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 90V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 832 mV | 150 A | 4.5 uA | - 55 C | + 150 C | SS5P9 | AEC-Q101 | Reel | ||
Mfr: SS5P9HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A 90V SM Schottky Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | Si | SS5P9 | AEC-Q101 | Reel | |||||||||||
Mfr: SS5P9HM3-A/I TTI: SS5P9HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 90V 5A SM SCHOTTKY | 0In Stock | SMPC (TO-277A-3) | Si | SS5P9 | Reel | |||||||||||||
Mfr: SS5P9HM3-A/H TTI: SS5P9HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 90V 5A SM SCHOTTKY | 0In Stock | SMPC (TO-277A-3) | Si | SS5P9 | Reel | |||||||||||||
Mfr: SS5P9HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS5P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 90 V | 649 mV | 150 A | 4.5 uA | - 55 C | + 150 C | SS5P9 | AEC-Q100 | |||
Mfr: SS5P9HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS5P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | Si | SS5P9 | AEC-Q100 |