SS5P4 - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS5P4-M3/86A TTI: SS5P4-M3/86A Vishay Semiconductors Availability: 19,500In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt | 19,500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 520 mV | 150 A | 250 uA | - 55 C | + 150 C | SS5P4 | Reel | |||
Mfr: SS5P4-M3/87A TTI: SS5P4-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 520 mV | 150 A | 250 uA | - 55 C | + 150 C | SS5P4 | Reel | |||
Mfr: SS5P4HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,40V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 403 mV | 150 A | 26.7 mA | - 55 C | + 150 C | SS5P4 | AEC-Q101 | Reel | ||
Mfr: SS5P4HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,40V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 403 mV | 150 A | 26.7 mA | - 55 C | + 150 C | SS5P4 | AEC-Q101 | Reel | ||
Mfr: SS5P4HM3-A/H TTI: SS5P4HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 5A SM SCHOTTKY | 0In Stock | SMPC (TO-277A-3) | Si | SS5P4 | Reel | |||||||||||||
Mfr: SS5P4HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS5P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 520 mV | 150 A | 250 uA | - 55 C | + 150 C | SS5P4 | AEC-Q100 | Reel | ||
Mfr: SS5P4HM3-A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SMPC (TO-277A-3) | Si | SS5P4 | ||||||||||||||
Mfr: SS5P4HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS5P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 40 V | 520 mV | 150 A | 250 uA | - 55 C | + 150 C | SS5P4 | AEC-Q100 | Reel |