SS32 - Schottky Diodes & Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS32-E3/57T TTI: SS32-E3/57T Vishay Semiconductors Availability: 850In StockSchottky Diodes & Rectifiers 3.0 Amp 20 Volt | 850In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | MBRS320TRPBF | |||
Mfr: SS32-E3/9AT TTI: SS32-E3/9AT Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | SS32-E3/57T | |||
Mfr: SS32HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | AEC-Q101 | Reel | |||
Mfr: SS32-M3/9AT TTI: SS32-M3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,20V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | ||||
Mfr: SS32-M3/57T TTI: SS32-M3/57T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,20V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | ||||
Mfr: SS32HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | AEC-Q101 | Reel | |||
Mfr: SS32-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | ||||
Mfr: SS32HE3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | AEC-Q100 | Reel | |||
Mfr: SS32-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | ||||
Mfr: SS32-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | Reel | ||||
Mfr: SS32HE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | AEC-Q100 | Reel | |||
Mfr: SS32HE3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | AEC-Q100 | Reel | |||
Mfr: SS32HE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS32 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS32 | AEC-Q100 | Reel |