SS2x - Schottky Diodes & Rectifiers
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS26SHE3-B/I TTI: SS26SHE3-B/I Vishay Semiconductors Availability: 90,000In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 90,000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 2 A | 60 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Mfr: SS29-E3/5BT TTI: SS29-E3/5BT Vishay Semiconductors Schottky Diodes & Rectifiers 90 Volt 1.5 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS2x | Reel | |||
Mfr: SS25SHE3-B/H TTI: SS25SHE3-B/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 50V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Mfr: SS25SHE3-B/I TTI: SS25SHE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 50V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Mfr: SS29HE3-A/I TTI: SS29HE3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 90V 1.5A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS2x | Reel | |||
Mfr: SS23SHE3-B/I TTI: SS23SHE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 2 A | 30 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Mfr: SS29HE3-A/H TTI: SS29HE3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 90V 1.5A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS2x | Reel | |||
Mfr: SS22SHE3-B/I TTI: SS22SHE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 20 V | 550 mV | 40 A | 200 uA | - 65 C | + 125 C | SS2x | Reel | |||||
Mfr: SS23SHE3-B/H TTI: SS23SHE3-B/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 2 A | 30 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Mfr: SS22SHE3-B/H TTI: SS22SHE3-B/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 20 V | 550 mV | 40 A | 200 uA | - 65 C | + 125 C | SS2x | Reel | |||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS2x | |||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS2x | |||||
Mfr: SS26-61HE3J_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | Single | 2 A | SS2x | ||||||||||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 20 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 30 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS2x | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS2x | Reel |
- 1
- 2