SS2FN6 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2FN6HM3/H TTI: SS2FN6HM3/H Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 08-Jan-27 Schottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified | 0In Stock15,000 On Order Expected 08-Jan-27 | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 480 mV | 50 A | 900 uA | - 55 C | + 150 C | SS2FN6 | AEC-Q101 | Reel | ||
Mfr: SS2FN6HM3/I TTI: SS2FN6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SMFSkty Rect AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 520 mV | 50 A | 900 uA | - 55 C | + 150 C | SS2FN6 | AEC-Q101 | Reel | ||
Mfr: SS2FN6-M3/I TTI: SS2FN6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SMFSkty Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 520 mV | 50 A | 900 uA | - 55 C | + 150 C | SS2FN6 | Reel | |||
Mfr: SS2FN6-M3/H TTI: SS2FN6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) SMF (DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 480 mV | 50 A | 900 uA | - 55 C | + 150 C | SS2FN6 | Reel |