SS26 - Schottky Diodes & Rectifiers
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 320,250In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 320,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/5BT | |||
Mfr: SS26-E3/5BT TTI: SS26-E3/5BT Vishay Semiconductors Availability: 64,000In StockSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM | 64,000In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/52T | |||
Mfr: SS26HE3-A/I TTI: SS26HE3-A/I Vishay Semiconductors Availability: 6,400In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 6,400In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26HE3-A/H TTI: SS26HE3-A/H Vishay Semiconductors Availability: 95,250In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 95,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26-M3/52T TTI: SS26-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | AEC-Q101 | Reel | |||
Mfr: SS26HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | AEC-Q101 | Reel | |||
Mfr: SS26-M3/5BT TTI: SS26-M3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,60V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26HM3-A/I TTI: SS26HM3-A/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | |||||
Mfr: SS26HM3-A/H TTI: SS26HM3-A/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | |||||
Mfr: SS26-E3C/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | |||||||
Mfr: SS26-M3C/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | ||||||
Mfr: SS26-E3/5T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS26 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS26 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26-M3C/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | ||||||
Mfr: SS26HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS26 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | ||||
Mfr: SS26-E3C/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | |||||||
Mfr: SS26HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS26 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | AEC-Q100 | Reel |