SS25 - Schottky Diodes & Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS25-E3/52T TTI: SS25-E3/52T Vishay Semiconductors Availability: 42,750In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt | 42,750In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | SS25-E3/5BT | |||
Mfr: SS25-E3/5BT TTI: SS25-E3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | SS25-E3/52T | |||
Mfr: SS25HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,50V,SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | AEC-Q101 | Reel | |||
Mfr: SS25HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,50V,SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | AEC-Q101 | Reel | |||
Mfr: SS25HE3-A/I TTI: SS25HE3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 50V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25HE3-A/H TTI: SS25HE3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 50V 2A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS25 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | AEC-Q100 | Reel | |||
Mfr: SS25HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS25 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | Reel | ||||
Mfr: SS25HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS25 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 50 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS25 | AEC-Q100 | Reel |