SS24S-M3 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS24S-M3/5AT TTI: SS24S-M3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A.40V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AA-2 | Single | Si | 2 A | 40 V | 500 mV | 75 A | 10 mA | - 65 C | + 150 C | SS24S-M3 | Reel | |||
Mfr: SS24S-M3/61T TTI: SS24S-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A.40V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | Single | Si | 2 A | 40 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS24S-M3 | Reel |