SS24 - Schottky Diodes & Rectifiers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,646,250In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,646,250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/5BT | |||
Mfr: SS24-E3/5BT TTI: SS24-E3/5BT Vishay Semiconductors Availability: 12,800In StockSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | 12,800In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/52T | |||
Mfr: SS24HE3-A/H TTI: SS24HE3-A/H Vishay Semiconductors Availability: 91,500In StockSchottky Diodes & Rectifiers RECT 40V 2A SM SCHOTTKY | 91,500In Stock | Si | SS24 | Reel | |||||||||||||||
Mfr: SS24-M3/5BT TTI: SS24-M3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT | 0In Stock | Si | SS24 | Reel | |||||||||||||||
Mfr: SS24-M3/52T TTI: SS24-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT | 0In Stock | Si | SS24 | Reel | |||||||||||||||
Mfr: SS24HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,40V,SM Schottky Rect | 0In Stock | Si | SS24 | AEC-Q101 | Reel | ||||||||||||||
Mfr: SS24HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,40V,SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AA-2 | Single | Si | 2 A | 40 V | 500 mV | 75 A | 10 mA | - 65 C | + 150 C | SS24 | AEC-Q101 | Reel | |||
Mfr: SS24HE3-A/I TTI: SS24HE3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 2A SM SCHOTTKY | 0In Stock | Si | SS24 | Reel | |||||||||||||||
Mfr: SS24HM3-A/H TTI: SS24HM3-A/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 2A SM SCHOTTKY | 0In Stock | SS24 | Reel | ||||||||||||||||
Mfr: SS24HM3-A/I TTI: SS24HM3-A/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 2A SM SCHOTTKY | 0In Stock | SS24 | Reel | ||||||||||||||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | |||||
Mfr: SS24-E3C/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SS24 | |||||||||||||||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | |||||
Mfr: SS24HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | ||||
Mfr: SS24HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS24 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | AEC-Q100 | Reel | |||
Mfr: SS24-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS24 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Bulk | ||||
Mfr: SS24-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | ||||
Mfr: SS24-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS24 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | ||||
Mfr: SS24-7000HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SS24 | |||||||||||||||||
Mfr: SS24-7000HE3/5BT TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SS24 | |||||||||||||||||
Mfr: SS24-E3C/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | SS24 | |||||||||||||||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | |||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | |||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | |||||
Mfr: SS24HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel |
- 1
- 2