SS22S - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS22S-E3/61T TTI: SS22S-E3/61T Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 2.0 Amp 75 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 20 V | 550 mV | 40 A | 200 uA | - 55 C | + 150 C | SS22S | Reel | |||
Mfr: SS22SHE3_A/H TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 20 V | 550 mV | 40 A | 200 uA | - 65 C | + 125 C | SS22S | ||||||
Mfr: SS22SHE3_A/I TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 20 V | 550 mV | 40 A | 200 uA | - 65 C | + 125 C | SS22S |