SS12P4S - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS12P4S-M3/86A TTI: SS12P4S-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 40 V | 500 mV | 280 A | 800 uA | - 55 C | + 150 C | SS12P4S | Reel | |||
Mfr: SS12P4S-M3/87A TTI: SS12P4S-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 40 V | 500 mV | 280 A | 800 uA | - 55 C | + 150 C | SS12P4S | Reel |