SS12 - Schottky Diodes & Rectifiers
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 815,400In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 815,400In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | SS12-E3/5AT | |||
Mfr: SS12-E3/5AT TTI: SS12-E3/5AT Vishay Semiconductors Schottky Diodes & Rectifiers 20 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | MBRA120TRPBF | |||
Mfr: SS12-M3/61T TTI: SS12-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 6 mA | - 65 C | + 150 C | SS12 | Reel | ||||
Mfr: SS12-M3/5AT TTI: SS12-M3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||||
Mfr: SS12HE3-B/I TTI: SS12HE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||
Mfr: SS12HM3-B/H TTI: SS12HM3-B/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | ||||||
Mfr: SS12HM3-B/I TTI: SS12HM3-B/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | ||||||
Mfr: SS12HE3-B/H TTI: SS12HE3-B/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||
Mfr: SS12-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 40 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS12 | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | ||||||
Mfr: SS12HE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS12 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | AEC-Q100 | Reel | |||
Mfr: SS12-E3H/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | ||||||
Mfr: SS12HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 40 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 6 mA | - 65 C | + 150 C | SS12 | AEC-Q101 | Reel | |||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||
Mfr: SS12HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 20 Volt 1.0 Amp 40 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 6 mA | - 65 C | + 150 C | SS12 | AEC-Q101 | Reel | |||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||
Mfr: SS12-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS12 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | ||||
Mfr: SS12-E3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS12 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel | |||||
Mfr: SS12HE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS12 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | AEC-Q100 | Reel | |||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 20 V | 500 mV | 40 A | 200 uA | - 65 C | + 150 C | SS12 | Reel |