SL04 - Schottky Diodes & Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL04-E3-08 TTI: SL04-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 9,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | |||
Mfr: SL04-E3-18 TTI: SL04-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 540 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | |||
Mfr: SL04-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMF (DO-219AB) | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | AEC-Q101 | Reel | ||
Mfr: SL04-HE3-A18 TTI: SL04-HE3-A18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1.1A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMF (DO-219AB) | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | |||
Mfr: SL04-HE3-A08 TTI: SL04-HE3-A08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1.1A SM SCHOTTKY | 0In Stock | Schottky Rectifiers | SMD/SMT | SMF (DO-219AB) | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | |||
Mfr: SL04-HE3 A18 TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMF (DO-219AB) | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | ||||
Mfr: SL04-HM3 A08 TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Diodes | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 10 uA | - 55 C | + 175 C | SL04 | ||||
Mfr: SL04-HM3 A18 TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Diodes | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 10 uA | - 55 C | + 175 C | SL04 | ||||
Mfr: SL04-HE3 A08 TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMF (DO-219AB) | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 |