SD101xW - Schottky Diodes & Rectifiers
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD101AW-E3-08 TTI: SD101AW-E3-08 Vishay Semiconductors Availability: 0In Stock96,000 On Order Expected Schottky Diodes & Rectifiers 30mA 60 Volt | 0In Stock96,000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | |||
Mfr: SD101CW-E3-08 TTI: SD101CW-E3-08 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 09-Aug-27 Schottky Diodes & Rectifiers 1mA 40 Volt | 0In Stock3,000 On Order Expected 09-Aug-27 | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | |||
Mfr: SD101BW-E3-18 TTI: SD101BW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30mA 50Volt 2A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 50 V | 950 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | |||
Mfr: SD101CW-E3-18 TTI: SD101CW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30mA 40Volt 2A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | |||
Mfr: SD101BW-E3-08 TTI: SD101BW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1mA 50 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 50 V | 950 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | |||
Mfr: SD101AW-E3-18 TTI: SD101AW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30mA 60Volt 2A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 15 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 15 mA | 60 V | 1 V | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 15 mA | 50 V | 950 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | Reel | ||||
Mfr: SD101BW-HE3-A-18 TTI: SD101BW-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers DIODES-SS 50V .03A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 100 mA | 50 V | 950 mV | 2 A | 10 uA | - 65 C | + 150 C | SD101xW | Reel | |||
Mfr: SD101CW-HE3-A-08 TTI: SD101CW-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .03A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 100 mA | 40 V | 900 mV | 2 A | 10 uA | - 65 C | + 150 C | SD101xW | Reel | |||
Mfr: SD101CW-HE3-A-18 TTI: SD101CW-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .03A SM SCHOTTKY | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 100 mA | 40 V | 900 mV | 2 A | 10 uA | - 65 C | + 150 C | SD101xW | Reel | |||
Mfr: SD101BW-HE3-A-08 TTI: SD101BW-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers DIODES-SS 50V .03A | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 100 mA | 50 V | 950 mV | 2 A | 10 uA | - 65 C | + 150 C | SD101xW | Reel | |||
Mfr: SD101AW-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30mA 60 Volt | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | AEC-Q101 | Reel | ||
Mfr: SD101AW-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30mA 60Volt 2A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | AEC-Q101 | Reel | ||
Mfr: SD101BW-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30mA 50Volt 2A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 50 V | 950 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | AEC-Q101 | Reel | ||
Mfr: SD101CW-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30mA 40Volt 2A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | AEC-Q101 | Reel | ||
Mfr: SD101AW-HE3-A-08 TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 100 mA | 60 V | 1 V | 2 A | 10 uA | - 65 C | + 150 C | SD101xW | ||||
Mfr: SD101BW-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30mA 50Volt 2A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 50 V | 950 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | AEC-Q101 | Reel | ||
Mfr: SD101CW-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 30mA 40Volt 2A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 30 mA | 40 V | 900 mV | 2 A | 200 nA | - 55 C | + 125 C | SD101xW | AEC-Q101 | Reel | ||
Mfr: SD101AW-HE3-A-18 TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 100 mA | 60 V | 1 V | 2 A | 10 uA | - 65 C | + 150 C | SD101xW |