RB751VM-40 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB751VM-40TE-17 TTI: RB751VM-40TE-17 ROHM Semiconductor Availability: 12,000In StockSchottky Diodes & Rectifiers Diode Schottky 40V 0.03A | 12,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 30 mA | 40 V | 370 mV | 200 mA | 500 nA | + 150 C | RB751VM-40 | Reel | RB751VM-40 |