RB521SM-30 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB521SM-30T2R TTI: RB521SM-30T2R ROHM Semiconductor Availability: 40,000In StockSchottky Diodes & Rectifiers Diode Schottky 30V 0.2A | 40,000In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 200 mA | 470 mV | 1 A | 30 uA | + 150 C | RB521SM-30 | Reel | RB521SM-30 |