RB496EA - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,000In Stock | Schottky Diodes | SMD/SMT | TSMD-5 | Dual | Si | 1 A | 20 V | 400 mV | 10 A | 500 uA | + 125 C | RB496EA | Reel | RB496EA |