RB162MM-60 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB162MM-60TR TTI: RB162MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 650 mV | 20 A | 100 uA | + 150 C | RB162MM-60 | Reel | RB162MM-60 |