RB161MM-20 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB161MM-20TR TTI: RB161MM-20TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers Diode Schottky 25V 1A 2-Pin | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 25 V | 310 mV | 30 A | 280 uA | + 125 C | RB161MM-20 | Reel | RB161MM-20 |