RB060MM-60 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB060MM-60TR TTI: RB060MM-60TR ROHM Semiconductor Availability: 30,000In StockSchottky Diodes & Rectifiers Diode; Schottky 60V, 2A | 30,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 610 mV | 30 A | 50 uA | + 150 C | RB060MM-60 | Reel | RB060MM-60 |