RB050L-60 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB050L-60TE25 TTI: RB050L-60TE25 ROHM Semiconductor Availability: 10,500In StockSchottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A 2PIN | 10,500In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 550 mV | 70 A | 1 mA | + 150 C | RB050L-60 | Reel | RB050L-60 |