MSS2P3 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSS2P3-M3/89A TTI: MSS2P3-M3/89A Vishay Semiconductors Availability: 49,500In Stock18,000 On Order Expected 22-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 49,500In Stock18,000 On Order Expected 22-Oct-26 | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 30 V | 600 mV | 30 A | 250 uA | - 55 C | + 150 C | MSS2P3 | Reel | |||
Mfr: MSS2P3HM3-A/H TTI: MSS2P3HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 2A SM SCHOTTKY | 0In Stock | Si | MSS2P3 | Reel | ||||||||||||||
Mfr: MSS2P3HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 30V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 30 V | 470 mV | 30 A | 6 mA | - 55 C | + 150 C | MSS2P3 | AEC-Q101 | Reel |